Parametric Equivalent
Similar
Similar
Similar
Similar

74LVX240MX | |
|---|---|
DigiKey Part Number | 74LVX240MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX240MX |
Description | IC BUFF 2V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX240MX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX240DWR2G | onsemi | 48.843 | 488-MC74LVX240DWR2GCT-ND | 1,56000 € | Parametric Equivalent |
| SN74AHC240DWR | Texas Instruments | 23.132 | 296-4580-1-ND | 0,64000 € | Similar |
| SN74LV240ADW | Rochester Electronics, LLC | 14.422 | 2156-SN74LV240ADW-ND | 1,00000 € | Similar |
| SN74LV240ADWR | Texas Instruments | 4.160 | 296-SN74LV240ADWRCT-ND | 0,79000 € | Similar |
| SN74LV240ANSR | Texas Instruments | 4.239 | 296-31870-1-ND | 1,10000 € | Similar |




