Similar
Similar
Similar

74LVX163MX | |
|---|---|
DigiKey Part Number | 74LVX163MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX163MX |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX163MX Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 115 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 3.6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV163AD | Rochester Electronics, LLC | 21.144 | 2156-SN74LV163AD-ND | 0,79000 € | Similar |
| SN74LV163ADR | Texas Instruments | 5.635 | 296-11666-1-ND | 0,33000 € | Similar |
| SN74LV163ANSR | Texas Instruments | 3.794 | 296-28722-1-ND | 0,50000 € | Similar |



