Similar
Similar
Similar
Similar

74LVX163MTCX | |
|---|---|
DigiKey Part Number | 74LVX163MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX163MTCX |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX163MTCX Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 115 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 3.6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV163ADGVR | Texas Instruments | 27.360 | 296-12346-1-ND | 0,37000 € | Similar |
| SN74LV163APW | Rochester Electronics, LLC | 15.312 | 2156-SN74LV163APW-ND | 0,71000 € | Similar |
| SN74LV163APWR | Texas Instruments | 15.994 | 296-12347-1-ND | 0,54000 € | Similar |
| SN74LV163APWT | Texas Instruments | 8.237 | 296-SN74LV163APWTCT-ND | 0,71000 € | Similar |



