74LVX163M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 21.144
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.635
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.794
Unit Price: 0,50000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX163M

DigiKey Part Number
74LVX163M-ND
Manufacturer
Manufacturer Product Number
74LVX163M
Description
IC BINARY COUNTER 4-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
115 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
2 V ~ 3.6 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Reset
Synchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV163ADRochester Electronics, LLC21.1442156-SN74LV163AD-ND0,79000 €Similar
SN74LV163ADRTexas Instruments5.635296-11666-1-ND0,33000 €Similar
SN74LV163ANSRTexas Instruments3.794296-28722-1-ND0,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes