
74LVX08MTCX | |
|---|---|
DigiKey Part Number | 74LVX08MTCXTR-ND - Tape & Reel (TR) 74LVX08MTCXCT-ND - Cut Tape (CT) 74LVX08MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX08MTCX Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV08APWR | Texas Instruments | 12.771 | 296-3770-1-ND | 0,37000 € | Direct |
| 74LV08PW,118 | Nexperia USA Inc. | 4.600 | 1727-5973-1-ND | 0,24000 € | Similar |
| SN74AHC08PWR | Texas Instruments | 5.072 | 296-1082-1-ND | 0,35000 € | Similar |
| SN74LV08ADBR | Texas Instruments | 55.062 | 296-3768-1-ND | 0,46000 € | Similar |
| SN74LV08APWRG3 | Texas Instruments | 1.817 | 296-28027-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23880 € | 5,97 € |
| 100 | 0,20700 € | 20,70 € |
| 250 | 0,19192 € | 47,98 € |
| 500 | 0,18276 € | 91,38 € |
| 1.000 | 0,17594 € | 175,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16731 € | 418,27 € |
| 5.000 | 0,16252 € | 812,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

