Similar
Similar
Similar
Similar
Similar
Similar

74LVTH574MSA | |
|---|---|
DigiKey Part Number | 74LVTH574MSA-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH574MSA |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH574MSA Models |
Category | Max Propagation Delay @ V, Max CL 4.6ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT574PWR | Texas Instruments | 104.347 | 296-1257-1-ND | 2,45000 € | Similar |
| SN74LVTH574DB | Rochester Electronics, LLC | 16.436 | 2156-SN74LVTH574DB-ND | 1,05000 € | Similar |
| SN74LVTH574DBR | Texas Instruments | 0 | 296-8735-1-ND | 0,75000 € | Similar |
| SN74LVTH574IPWREP | Texas Instruments | 0 | 296-22398-2-ND | 1,57527 € | Similar |
| SN74LVTH574PW | Rochester Electronics, LLC | 6.558 | 2156-SN74LVTH574PW-ND | 0,99000 € | Similar |



