74LVTH573WM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.102
Unit Price: 0,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.297
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.693
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.506
Unit Price: 0,62825 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH573WM

DigiKey Part Number
74LVTH573WM-ND
Manufacturer
Manufacturer Product Number
74LVTH573WM
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVTH573WM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
4.4ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes