Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74LVTH373WM | |
|---|---|
DigiKey Part Number | 74LVTH373WM-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH373WM |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH373WM Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH373DW | Rochester Electronics, LLC | 20.700 | 2156-SN74LVTH373DW-ND | 0,83000 € | Similar |
| SN74LVTH373DWR | Texas Instruments | 101.300 | 296-29010-1-ND | 0,71000 € | Similar |
| SN74LVTH373NSR | Texas Instruments | 8.000 | 296-SN74LVTH373NSRCT-ND | 0,76000 € | Similar |
| 74LVT373WM | Rochester Electronics, LLC | 12.042 | 2156-74LVT373WM-ND | 0,81589 € | Parametric Equivalent |
| 74LVT373WMX | Rochester Electronics, LLC | 41.000 | 2156-74LVT373WMX-ND | 0,56942 € | Parametric Equivalent |




