74LVTH245WMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 394
Unit Price: 0,77000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33513 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33513 €
Datasheet

Similar


Texas Instruments
In Stock: 370
Unit Price: 1,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.868
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.680
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 47
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.270
Unit Price: 1,10000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH245WMX

DigiKey Part Number
74LVTH245WMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH245WMX
Description
IC TXRX NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVTH245WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types