74LVTH244MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.806
Unit Price: 1,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.492
Unit Price: 0,73000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.190
Unit Price: 0,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19661 €
Datasheet

Similar


Texas Instruments
In Stock: 4.042
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 513
Unit Price: 0,74000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.778
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 48.851
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.223
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.100
Unit Price: 2,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.125
Unit Price: 0,78000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
20-TSSOP

74LVTH244MTC

DigiKey Part Number
74LVTH244MTC-ND
Manufacturer
Manufacturer Product Number
74LVTH244MTC
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH244MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types