74LVTH244MSAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 48.851
Unit Price: 0,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.492
Unit Price: 0,73000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.190
Unit Price: 0,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19661 €
Datasheet

Similar


Texas Instruments
In Stock: 1.023
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 510
Unit Price: 0,74000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.778
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.806
Unit Price: 1,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 831
Unit Price: 0,72290 €
Datasheet

Similar


Texas Instruments
In Stock: 10.223
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.100
Unit Price: 2,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,34000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH244MSAX

DigiKey Part Number
74LVTH244MSAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH244MSAX
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH244MSAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes