Direct
Similar
Similar

74LVTH16952MEA | |
|---|---|
DigiKey Part Number | 74LVTH16952MEA-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH16952MEA |
Description | IC TXRX 2.7V/3.6V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH16952MEA Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH16952DL | Rochester Electronics, LLC | 6.331 | 2156-SN74LVTH16952DL-ND | 2,04823 € | Direct |
| SN74LVTH16952DGGR | Texas Instruments | 13.096 | 296-1268-1-ND | 2,49000 € | Similar |
| SN74LVTH16952DLR | Texas Instruments | 10.905 | 296-14931-2-ND | 1,74233 € | Similar |



