Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVTH16646MEAX | |
|---|---|
DigiKey Part Number | 74LVTH16646MEAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH16646MEAX |
Description | IC TXRX 2.7V/3.6V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH16646MEAX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH16646DGGR | Texas Instruments | 6.110 | 296-1266-2-ND | 1,40497 € | Similar |
| SN74LVT16543DL | Rochester Electronics, LLC | 18.249 | 2156-SN74LVT16543DL-ND | 6,93919 € | Parametric Equivalent |
| SN74LVT16543DLR | Texas Instruments | 0 | 296-8645-2-ND | 6,19024 € | Parametric Equivalent |
| SN74LVT16646DL | Rochester Electronics, LLC | 6.648 | 2156-SN74LVT16646DL-ND | 10,16040 € | Parametric Equivalent |
| SN74LVT16952DL | Rochester Electronics, LLC | 969 | 2156-SN74LVT16952DL-ND | 8,25000 € | Parametric Equivalent |



