Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVTH162240MEX | |
|---|---|
DigiKey Part Number | 74LVTH162240MEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH162240MEX |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH162240MEX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16240ADGG,118 | Nexperia USA Inc. | 5.630 | 1727-74LVT16240ADGG,118CT-ND | 0,96000 € | Similar |
| SN74LVT162240DGGR | Texas Instruments | 16.841 | 296-8625-1-ND | 1,59000 € | Similar |
| SN74LVT162240DGVR | Texas Instruments | 1.975 | 296-8626-2-ND | 1,41083 € | Similar |
| SN74LVT162240DL | Rochester Electronics, LLC | 14.193 | 2156-SN74LVT162240DL-ND | 2,28000 € | Similar |
| SN74LVT16240DGGR | Texas Instruments | 21.107 | 296-8633-1-ND | 1,59000 € | Similar |





