74LVTH125SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 307
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 136.745
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,49523 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,37262 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.006
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.567
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.703
Unit Price: 0,66291 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 86.030
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.000
Unit Price: 0,41646 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25.850
Unit Price: 0,36545 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 48.670
Unit Price: 0,61000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH125SJX

DigiKey Part Number
74LVTH125SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH125SJX
Description
IC BUFFER NON-INVERT 3.6V 14-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
EDA/CAD Models
74LVTH125SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes