74LVTH162244MTX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 24
Unit Price: 3,06000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 247
Unit Price: 3,06000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 981
Unit Price: 1,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.468
Unit Price: 0,77000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.790
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,42455 €
Datasheet

Similar


Texas Instruments
In Stock: 1.271
Unit Price: 4,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.723
Unit Price: 2,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,32802 €
Datasheet

Similar


Texas Instruments
In Stock: 6.000
Unit Price: 1,42861 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.741
Unit Price: 2,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 38.888
Unit Price: 2,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.533
Unit Price: 1,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.567
Unit Price: 1,61000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH162244MTX

DigiKey Part Number
74LVTH162244MTXTR-ND - Tape & Reel (TR)
74LVTH162244MTXCT-ND - Cut Tape (CT)
74LVTH162244MTXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVTH162244MTX
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH162244MTX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types