74LVT574MSAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 104.347
Unit Price: 2,26000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.436
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,29262 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.558
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.819
Unit Price: 0,77000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT574MSAX

DigiKey Part Number
74LVT574MSAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT574MSAX
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVT574MSAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.6ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes