Similar
Similar
Similar
Similar
Similar

74LVT573WM | |
|---|---|
DigiKey Part Number | 74LVT573WM-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT573WM |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
EDA/CAD Models | 74LVT573WM Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.4ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT573D,118 | Nexperia USA Inc. | 1.102 | 1727-74LVT573D,118CT-ND | 0,55000 € | Similar |
| SN74LVT573DW | Rochester Electronics, LLC | 1.718 | 2156-SN74LVT573DW-ND | 4,82736 € | Similar |
| SN74LVTH573DW | Rochester Electronics, LLC | 5.297 | 2156-SN74LVTH573DW-ND | 0,94000 € | Similar |
| SN74LVTH573DWR | Texas Instruments | 10.693 | 296-14935-1-ND | 0,71000 € | Similar |
| SN74LVTH573NSR | Texas Instruments | 9.506 | 296-13300-2-ND | 0,62044 € | Similar |




