74LVT373WMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 20.700
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 101.300
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.042
Unit Price: 0,86060 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 41.000
Unit Price: 0,60242 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT373WMX

DigiKey Part Number
74LVT373WMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT373WMX
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVT373WMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18.000In Stock
Ships from Flip Electronics