74LVT2245SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 370
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 38
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.868
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.680
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 47
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 394
Unit Price: 0,76000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.615
Unit Price: 1,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.270
Unit Price: 1,09000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT2245SJX

DigiKey Part Number
74LVT2245SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT2245SJX
Description
IC TXRX 2.7V/3.6V 20-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT2245SJX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 64mA; 12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVT245BDWTexas Instruments370296-8651-5-ND1,12000 €Similar
SN74LVT245BDWRTexas Instruments38296-8651-1-ND0,99000 €Similar
SN74LVT245BNSRTexas Instruments0296-13294-1-ND0,88000 €Similar
SN74LVTH2245DWRochester Electronics, LLC14.8682156-SN74LVTH2245DW-ND0,83000 €Similar
SN74LVTH2245DWRTexas Instruments3.680296-28885-1-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes