Similar
Similar
Similar
Similar
Similar
Similar
Similar



74LVT2240MTCX | |
|---|---|
DigiKey Part Number | 74LVT2240MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT2240MTCX |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT2240MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT240PW,118 | Nexperia USA Inc. | 49 | 1727-74LVT240PW,118CT-ND | 0,46000 € | Similar |
| SN74LVT240ADBR | Texas Instruments | 7.820 | 296-14924-2-ND | 0,67992 € | Similar |
| SN74LVT240APW | Rochester Electronics, LLC | 15.433 | 2156-SN74LVT240APW-ND | 1,01000 € | Similar |
| SN74LVT240APWR | Texas Instruments | 2.645 | 296-SN74LVT240APWRCT-ND | 0,87000 € | Similar |
| SN74LVTH240DBR | Texas Instruments | 917 | 296-8706-1-ND | 0,84000 € | Similar |




