74LVT162244MEAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 15.741
Unit Price: 2,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.468
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.895
Unit Price: 3,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,42455 €
Datasheet

Similar


Texas Instruments
In Stock: 1.271
Unit Price: 4,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.723
Unit Price: 2,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,32802 €
Datasheet

Similar


Texas Instruments
In Stock: 332
Unit Price: 1,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.000
Unit Price: 1,42861 €
Datasheet

Similar


Texas Instruments
In Stock: 6.533
Unit Price: 1,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.567
Unit Price: 1,61000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.692
Unit Price: 2,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.055
Unit Price: 1,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 123.453
Unit Price: 1,73000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162244MEAX

DigiKey Part Number
74LVT162244MEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT162244MEAX
Description
IC BUFF NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT162244MEAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes