74LVQ32SCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 461
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.487
Unit Price: 0,26000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.170
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.418
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.129
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 385.514
Unit Price: 0,35000 €
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ32SCX

DigiKey Part Number
74LVQ32SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVQ32SCX
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVQ32SCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes