Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ32SC | |
|---|---|
DigiKey Part Number | 74LVQ32SC-ND |
Manufacturer | |
Manufacturer Product Number | 74LVQ32SC |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVQ32SC Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX32DR2G | onsemi | 461 | MC74LVX32DR2GOSCT-ND | 0,42000 € | Similar |
| 74LV32AS14-13 | Diodes Incorporated | 4.487 | 74LV32AS14-13DICT-ND | 0,25000 € | Similar |
| SN74LV32AD | Rochester Electronics, LLC | 28.170 | 2156-SN74LV32AD-ND | 0,88000 € | Similar |
| SN74LV32ADR | Texas Instruments | 22.767 | 296-31873-1-ND | 0,37000 € | Similar |
| SN74LV32ANSR | Texas Instruments | 3.129 | 296-13232-1-ND | 0,72000 € | Similar |





