74LVQ138SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 900
Unit Price: 0,56000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,30000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.250
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.022
Unit Price: 0,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.370
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.270
Unit Price: 0,61000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.885
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.595
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.077
Unit Price: 0,11188 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.316
Unit Price: 0,95000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ138SC

DigiKey Part Number
74LVQ138SC-ND
Manufacturer
Manufacturer Product Number
74LVQ138SC
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVQ138SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes