Similar
Similar
Similar
Similar
Similar

74LVQ08SJX | |
|---|---|
DigiKey Part Number | 74LVQ08SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ08SJX |
Description | IC GATE AND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVQ08SJX Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV08D,118 | Nexperia USA Inc. | 3.109 | 1727-6650-1-ND | 0,25000 € | Similar |
| SN74LV08AD | Rochester Electronics, LLC | 54.582 | 2156-SN74LV08AD-ND | 0,70543 € | Similar |
| SN74LV08ADR | Texas Instruments | 333.908 | 296-26531-1-ND | 0,42000 € | Similar |
| SN74LV08ANSR | Texas Instruments | 555 | 296-26532-1-ND | 0,74000 € | Similar |
| SN74LVC08ANSR | Texas Instruments | 160.998 | 296-26576-1-ND | 0,44000 € | Similar |




