74LVQ08SCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.201
Unit Price: 0,26000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54.582
Unit Price: 0,71429 €
Datasheet

Similar


Texas Instruments
In Stock: 334.970
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 655
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.867
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 45.390
Unit Price: 0,50000 €
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ08SCX

DigiKey Part Number
74LVQ08SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVQ08SCX
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVQ08SCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes