Similar

74LVC86ADR2G | |
|---|---|
DigiKey Part Number | 74LVC86ADR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC86ADR2G |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
EDA/CAD Models | 74LVC86ADR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX86DR2G | onsemi | 1.230 | MC74LCX86DR2GOSCT-ND | 0,34000 € | Similar |


