Similar
Similar
Similar
Similar

74LVC540ADTR2G | |
|---|---|
DigiKey Part Number | 74LVC540ADTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC540ADTR2G |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
EDA/CAD Models | 74LVC540ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |




