74LVC374ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.162
Unit Price: 0,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13454 €
Datasheet

Similar


Texas Instruments
In Stock: 44.968
Unit Price: 0,77000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.985
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.476
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.500
Unit Price: 0,94000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC374ADTR2G

DigiKey Part Number
74LVC374ADTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC374ADTR2G
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
EDA/CAD Models
74LVC374ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.983 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39.983In Stock
Ships from Rochester Electronics, LLC