Similar
Similar
Similar

74LVC126ADTR2G | |
|---|---|
DigiKey Part Number | 74LVC126ADTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC126ADTR2G |
Description | IC BUFF 1.2V/3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
EDA/CAD Models | 74LVC126ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC126ADBR | Texas Instruments | 71.862 | 296-8455-1-ND | 0,36000 € | Similar |
| SN74LVC126APW | Texas Instruments | 2.688 | 296-26579-5-ND | 0,82000 € | Similar |
| SN74LVC126APWT | Texas Instruments | 3.903 | 296-46204-1-ND | 0,82000 € | Similar |



