Similar
Direct
Direct
Direct
Direct
Direct
Direct
Similar

74LVC07ADR2G | |
|---|---|
DigiKey Part Number | 74LVC07ADR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC07ADR2G |
Description | IC BUFF 1.2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
EDA/CAD Models | 74LVC07ADR2G Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX07DR2G | onsemi | 2.961 | MC74LCX07DR2GOSCT-ND | 0,28000 € | Similar |
| 74LVC07AD,118 | Nexperia USA Inc. | 4.652 | 1727-3089-1-ND | 0,20000 € | Direct |
| 74LVC07AS14-13 | Diodes Incorporated | 34.813 | 74LVC07AS14-13DICT-ND | 0,30000 € | Direct |
| SN74LVC07AD | Rochester Electronics, LLC | 13.308 | 2156-SN74LVC07AD-ND | 0,93000 € | Direct |
| SN74LVC07ADR | Texas Instruments | 22.496 | 296-8441-1-ND | 0,39000 € | Direct |






