74LVC06ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.422
Unit Price: 0,30000 €
Datasheet
Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC06ADTR2G

DigiKey Part Number
74LVC06ADTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC06ADTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
EDA/CAD Models
74LVC06ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.2V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes