Similar

74LVC06ADR2G | |
|---|---|
DigiKey Part Number | 74LVC06ADR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC06ADR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
EDA/CAD Models | 74LVC06ADR2G Models |
Category | Voltage - Supply 1.2V ~ 5.5V |
Mfr | Current - Quiescent (Max) 40 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX06DR2G | onsemi | 2.598 | 488-MC74LCX06DR2GCT-ND | 0,27000 € | Similar |


