74LCXZ16245MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.499
Unit Price: 1,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.988
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 754
Unit Price: 1,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.952
Unit Price: 1,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.435
Unit Price: 1,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 1,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.911
Unit Price: 1,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.729
Unit Price: 1,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.796
Unit Price: 2,26000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.925
Unit Price: 1,84171 €
Datasheet

Similar


Texas Instruments
In Stock: 5.760
Unit Price: 1,55771 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 171
Unit Price: 2,65000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16.706
Unit Price: 1,08437 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,55000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXZ16245MTDX

DigiKey Part Number
74LCXZ16245MTDXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCXZ16245MTDX
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXZ16245MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types