Similar
Similar

74LCXH2245MSA | |
|---|---|
DigiKey Part Number | 74LCXH2245MSA-ND |
Manufacturer | |
Manufacturer Product Number | 74LCXH2245MSA |
Description | IC TXRX 2V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCXH2245MSA Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA; 12mA, 12mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX245DTG | onsemi | 768 | MC74LCX245DTGOS-ND | 0,91000 € | Similar |
| 74LVC2245APW,118 | Nexperia USA Inc. | 1.776 | 1727-4119-1-ND | 0,55000 € | Similar |



