Similar
Similar

74LCX821WMX | |
|---|---|
DigiKey Part Number | 74LCX821WMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX821WMX |
Description | IC FF D-TYPE SINGLE 10BIT 24SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX821WMX Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 24-SOP |
Number of Bits per Element 10 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC821ADW | Rochester Electronics, LLC | 3.963 | 2156-SN74LVC821ADW-ND | 1,63000 € | Similar |
| SN74LVC821ADWR | Texas Instruments | 2.000 | 296-1703-1-ND | 1,12000 € | Similar |


