Direct
Similar
Similar
Similar
Similar

74LCX74SJ | |
|---|---|
DigiKey Part Number | 74LCX74SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX74SJ |
Description | IC FF D-TYPE DOUBLE 1BIT 14-SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX74SJ Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOP |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX74BQX | onsemi | 56 | 74LCX74BQXCT-ND | 0,40000 € | Direct |
| 74LVC74AD,118 | Nexperia USA Inc. | 7.751 | 1727-3109-1-ND | 0,24000 € | Similar |
| 74LVC74AD-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC74AD-Q100JCT-ND | 0,26000 € | Similar |
| SN74LVC74ANSR | Texas Instruments | 5.878 | 296-28884-1-ND | 0,51000 € | Similar |
| SN74LVC74AQDRG4Q1 | Texas Instruments | 1.985 | 296-SN74LVC74AQDRG4Q1CT-ND | 0,61000 € | Similar |





