Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LCX652WM | |
|---|---|
DigiKey Part Number | 74LCX652WM-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX652WM |
Description | IC TXRX 2V/3.6V 24-SOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX652WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC543ADW | Rochester Electronics, LLC | 27.730 | 2156-SN74LVC543ADW-ND | 1,25078 € | Parametric Equivalent |
| SN74LVC543ADWR | Texas Instruments | 9.795 | 296-SN74LVC543ADWRCT-ND | 1,38000 € | Parametric Equivalent |
| SN74LVC646ADW | Rochester Electronics, LLC | 4.650 | 2156-SN74LVC646ADW-ND | 1,38000 € | Parametric Equivalent |
| SN74LVC652ADW | Rochester Electronics, LLC | 58.325 | 2156-SN74LVC652ADW-ND | 1,27649 € | Parametric Equivalent |
| SN74LVC652ADWR | Texas Instruments | 8.655 | 296-SN74LVC652ADWRCT-ND | 1,52000 € | Parametric Equivalent |


