Direct
Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar

74LCX573MTCX | |
|---|---|
DigiKey Part Number | 74LCX573MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX573MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX573MTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX573DTR2G | onsemi | 17.229 | MC74LCX573DTR2GOSCT-ND | 0,71000 € | Direct |
| MC74LCX573DTG | onsemi | 646 | MC74LCX573DTGOS-ND | 0,71000 € | Upgrade |
| SN74LVC573APWR | Texas Instruments | 71.649 | 296-8529-1-ND | 0,79000 € | Direct |
| 74LVC573APW,118 | Nexperia USA Inc. | 4.990 | 1727-3077-1-ND | 0,30000 € | Similar |
| CLVC573AQPWRG4Q1 | Texas Instruments | 1.890 | 296-CLVC573AQPWRG4Q1CT-ND | 1,21000 € | Similar |





