Direct
Similar
Similar
Similar
Similar

74LCX540WM | |
|---|---|
DigiKey Part Number | 74LCX540WM-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX540WM |
Description | IC BUFF 2V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
EDA/CAD Models | 74LCX540WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX540DWR2G | onsemi | 141 | 488-MC74LCX540DWR2GCT-ND | 0,87000 € | Direct |
| SN74LVC540ADW | Rochester Electronics, LLC | 8.776 | 2156-SN74LVC540ADW-ND | 0,83320 € | Similar |
| SN74LVC540ADWR | Texas Instruments | 2.272 | 296-8517-1-ND | 1,17000 € | Similar |
| SN74LVC540ANSR | Texas Instruments | 2.611 | 296-SN74LVC540ANSRCT-ND | 0,99000 € | Similar |
| SN74LVC540AQDWREP | Texas Instruments | 0 | 296-22370-2-ND | 1,38793 € | Similar |




