Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX540MSAX | |
|---|---|
DigiKey Part Number | 74LCX540MSAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX540MSAX |
Description | IC BUFF 2V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
EDA/CAD Models | 74LCX540MSAX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC540ADBR | Texas Instruments | 17.502 | 296-8516-1-ND | 0,81000 € | Similar |
| SN74LVC540ADGVR | Texas Instruments | 12.939 | 296-12908-1-ND | 0,88000 € | Similar |
| SN74LVC540APW | Texas Instruments | 500 | 296-26628-5-ND | 0,97000 € | Similar |
| SN74LVC540APWR | Texas Instruments | 1.020 | 296-12909-1-ND | 0,84000 € | Similar |
| SN74LVC540APWT | Texas Instruments | 3.618 | 296-SN74LVC540APWTCT-ND | 0,97000 € | Similar |




