74LCX38M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.098
Unit Price: 0,49689 €
Datasheet
NAND Gate IC 4 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX38M

DigiKey Part Number
74LCX38M-ND
Manufacturer
Manufacturer Product Number
74LCX38M
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tube
Input Logic Level - High
1.7V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
5ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Features
Open Drain
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX38MRochester Electronics, LLC1.0982156-74LCX38M-ND0,49689 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types