Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74LCX373SJ | |
|---|---|
DigiKey Part Number | 74LCX373SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX373SJ |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX373SJ Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC373ADW | Rochester Electronics, LLC | 57.778 | 2156-SN74LVC373ADW-ND | 1,10000 € | Similar |
| SN74LVC373ADWR | Texas Instruments | 1.752 | 296-8511-1-ND | 0,71000 € | Similar |
| SN74LVC373ANSR | Texas Instruments | 23.990 | 296-29144-1-ND | 0,69000 € | Similar |
| 74LCX373SJX | Rochester Electronics, LLC | 31.685 | 2156-74LCX373SJX-ND | 0,73942 € | Parametric Equivalent |
| 74LCX573SJX | Rochester Electronics, LLC | 23.875 | 2156-74LCX573SJX-ND | 0,67142 € | Parametric Equivalent |




