
74LCX32BQX | |
|---|---|
DigiKey Part Number | 74LCX32BQXTR-ND - Tape & Reel (TR) 74LCX32BQXCT-ND - Cut Tape (CT) 74LCX32BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX32BQX |
Description | IC GATE OR 4CH 2-INP 14DQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX32BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26040 € | 6,51 € |
| 100 | 0,22620 € | 22,62 € |
| 250 | 0,20976 € | 52,44 € |
| 500 | 0,19990 € | 99,95 € |
| 1.000 | 0,19316 € | 193,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18175 € | 545,25 € |
| 6.000 | 0,17684 € | 1.061,04 € |
| 9.000 | 0,17438 € | 1.569,42 € |
| 15.000 | 0,17166 € | 2.574,90 € |
| 21.000 | 0,17007 € | 3.571,47 € |
| 30.000 | 0,16854 € | 5.056,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

