Similar

74LCX32244GX | |
|---|---|
DigiKey Part Number | 74LCX32244GX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX32244GX |
Description | IC BUFF 2V/3.6V 96-FBGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-FBGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX32244GX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 96-LFBGA |
Number of Elements 8 | Supplier Device Package 96-FBGA (13.5x5.5) |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16244MTDX | onsemi | 6.454 | 74LCX16244MTDXCT-ND | 1,44000 € | Similar |


