Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-FBGA (13.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX32244G

DigiKey Part Number
74LCX32244G-ND
Manufacturer
Manufacturer Product Number
74LCX32244G
Description
IC BUFF NON-INVERT 3.6V 96-FBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-FBGA (13.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
74LCX32244G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tray
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
8
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-FBGA (13.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.