
74LCX245BQX | |
|---|---|
DigiKey Part Number | 74LCX245BQXTR-ND - Tape & Reel (TR) 74LCX245BQXCT-ND - Cut Tape (CT) 74LCX245BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX245BQX |
Description | IC TXRX NON-INVERT 3.6V 20-DQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX245BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-DQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,39160 € | 9,79 € |
| 100 | 0,34260 € | 34,26 € |
| 250 | 0,31932 € | 79,83 € |
| 500 | 0,30526 € | 152,63 € |
| 1.000 | 0,30087 € | 300,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27940 € | 838,20 € |
| 6.000 | 0,27241 € | 1.634,46 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |





