74LCX244SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 11.352
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.535
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,44278 €
Datasheet

Similar


Texas Instruments
In Stock: 2.525
Unit Price: 1,09000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.116
Unit Price: 1,12000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 965
Unit Price: 0,82617 €
Datasheet

Similar


Texas Instruments
In Stock: 3.697
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 262
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.956
Unit Price: 0,84000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.901
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.838
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.235
Unit Price: 0,59000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX244SJ

DigiKey Part Number
74LCX244SJFS-ND
Manufacturer
Manufacturer Product Number
74LCX244SJ
Description
IC BUFFER NON-INVERT 3.6V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX244SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types