Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX244MSA | |
|---|---|
DigiKey Part Number | 74LCX244MSA-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX244MSA |
Description | IC BUFF 2V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
EDA/CAD Models | 74LCX244MSA Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX244DTG | onsemi | 75 | MC74LCX244DTGOS-ND | 0,83000 € | Similar |
| 74LVC2244APW,118 | Nexperia USA Inc. | 4.339 | 1727-4030-1-ND | 0,32000 € | Similar |
| SN74LVC2244ADBQR | Texas Instruments | 90.920 | 296-SN74LVC2244ADBQRCT-ND | 0,81000 € | Similar |
| SN74LVC2244ADBR | Texas Instruments | 1.412 | 296-8489-1-ND | 0,65000 € | Similar |
| SN74LVC2244ADGVR | Texas Instruments | 3.643 | 296-12901-1-ND | 0,81000 € | Similar |







